Technical documents
Specifications
Brand
NXPNumber of Channels per Chip
2
Standard Supported
IrDA
Transmit FIFO
64B
Receive FIFO
64B
Maximum Data Rate
5Mbit/s
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Typical Operating Supply Voltage
2.5 V, 3.3 V
Dimensions
9.8 x 4.5 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+95 °C
Country of Origin
Philippines
Product details
Universal Asynchronous Receiver/Transmitter (UART), NXP
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NXPNumber of Channels per Chip
2
Standard Supported
IrDA
Transmit FIFO
64B
Receive FIFO
64B
Maximum Data Rate
5Mbit/s
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Typical Operating Supply Voltage
2.5 V, 3.3 V
Dimensions
9.8 x 4.5 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+95 °C
Country of Origin
Philippines
Product details