NXP TEA1733T/N1,118 DC-DC, SMPS Controller 71 kHz 8-Pin, SOIC

RS Stock No.: 165-9781Brand: NXPManufacturers Part No.: TEA1733T/N1,118
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Brand

NXP

Controller Type

SMPS Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

71 kHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Maximum Input Voltage

30 V

Maximum Operating Temperature

+150 °C

Maximum Output Voltage

12 V

Minimum Output Voltage

9 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-0.4 V

Country of Origin

China

Product details

AC-DC Controllers, NXP Semiconductors

AC-to-DC Solutions, NXP Semiconductors

Stock information temporarily unavailable.

P.O.A.

NXP TEA1733T/N1,118 DC-DC, SMPS Controller 71 kHz 8-Pin, SOIC

P.O.A.

NXP TEA1733T/N1,118 DC-DC, SMPS Controller 71 kHz 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Controller Type

SMPS Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

71 kHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Maximum Input Voltage

30 V

Maximum Operating Temperature

+150 °C

Maximum Output Voltage

12 V

Minimum Output Voltage

9 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-0.4 V

Country of Origin

China

Product details

AC-DC Controllers, NXP Semiconductors

AC-to-DC Solutions, NXP Semiconductors