Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NXP TEA1751T/N1,518 DC-DC 16-Pin, SOIC

RS Stock No.: 725-8837Brand: NXPManufacturers Part No.: TEA1751T/N1,518
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Brand

NXP

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

Universal Mains Switching Regulator Controller, NXP Semiconductors

Switching Voltage Regulators, NXP Semiconductors

Stock information temporarily unavailable.

P.O.A.

NXP TEA1751T/N1,518 DC-DC 16-Pin, SOIC
Select packaging type

P.O.A.

NXP TEA1751T/N1,518 DC-DC 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

Universal Mains Switching Regulator Controller, NXP Semiconductors

Switching Voltage Regulators, NXP Semiconductors