Technical documents
Specifications
Brand
Observer ToolsTorch Style
Torch
Rechargeable
Yes
Plug Type
USB-C
Lamp Type
LED
Luminosity
1200 lm
Case Material
Aluminium
Batteries
Li-Ion
IP Rating
IP65
Model
FL1000-B
Hazardous Area
No
Range
270 m
Water Resistant
Yes
Beam Type
Focused
Length
174 mm
Colour
Blue
Head Diameter
34mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Observer Tools LED Torch Blue - Rechargeable 1200 lm, 174 mm
1
P.O.A.
Observer Tools LED Torch Blue - Rechargeable 1200 lm, 174 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Observer ToolsTorch Style
Torch
Rechargeable
Yes
Plug Type
USB-C
Lamp Type
LED
Luminosity
1200 lm
Case Material
Aluminium
Batteries
Li-Ion
IP Rating
IP65
Model
FL1000-B
Hazardous Area
No
Range
270 m
Water Resistant
Yes
Beam Type
Focused
Length
174 mm
Colour
Blue
Head Diameter
34mm
Country of Origin
China