Technical documents
Specifications
Brand
OEPPrimary Inductance
2.5mH
Turns Ratio
1:1
Mounting Type
Surface Mount
Leakage Inductance
0.5µH
Dimensions
12.06 x 8.64 x 15.24mm
Depth
15.24mm
Length
12.06mm
Width
8.64mm
Maximum Operating Frequency
55MHz
Minimum Operating Frequency
100kHz
Minimum Temperature
0°C
Maximum Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
OEP Surface Mount Pulse Transformer 1:1 Turns Ratio, 2.5mH Prim. Inductance
1
P.O.A.
OEP Surface Mount Pulse Transformer 1:1 Turns Ratio, 2.5mH Prim. Inductance
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OEPPrimary Inductance
2.5mH
Turns Ratio
1:1
Mounting Type
Surface Mount
Leakage Inductance
0.5µH
Dimensions
12.06 x 8.64 x 15.24mm
Depth
15.24mm
Length
12.06mm
Width
8.64mm
Maximum Operating Frequency
55MHz
Minimum Operating Frequency
100kHz
Minimum Temperature
0°C
Maximum Temperature
+70°C