Through Hole Audio Transformer 10kΩ

RS Stock No.: 123-7202Brand: OEPManufacturers Part No.: A187A14C
brand-logo
View all in Audio Transformers

Technical documents

Specifications

Brand

OEP

Primary Impedance

150 Ω, 600 Ω

Secondary Impedance

10kΩ

Primary DC Resistance

38Ω

Secondary DC Resistance

1.085kΩ

Dimensions

29.4 x 25 x 24.2mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

56g

Depth

24.2mm

Length

29.4mm

Width

25mm

Maximum Temperature

+70°C

Construction

Enclosed

Maximum Operating Frequency

40kHz

Isolation Voltage

500V

Core Type

Laminated

Minimum Temperature

0°C

Turns Ratio

1+1:8

Minimum Operating Frequency

20Hz

Country of Origin

United Kingdom

Product details

OEP A187A14C Microphone Transformers

A187A14C microphone transformers from OEP are ideal for signal splitting and impedance matching. They are encapsulated in a mumetal can and constructed with multiple electrostatic screens. These audio transformers provide dual primary impedance for matching 150 Ω to 15 kΩ.

750 mH primary inductance at 1 kHz, 0.1v
44 pF interwinding capacitance at 20 kHz (primary 1 to screens)
64 pF interwinding capacitance at 20 kHz (primary 2 to screens)
109 pF interwinding capacitance at 20khz (secondary to screens)
12 pF interwinding capacitance at 20 kHz (primaries to secondary when primaries are in series)

Stock information temporarily unavailable.

P.O.A.

Through Hole Audio Transformer 10kΩ

P.O.A.

Through Hole Audio Transformer 10kΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

OEP

Primary Impedance

150 Ω, 600 Ω

Secondary Impedance

10kΩ

Primary DC Resistance

38Ω

Secondary DC Resistance

1.085kΩ

Dimensions

29.4 x 25 x 24.2mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

56g

Depth

24.2mm

Length

29.4mm

Width

25mm

Maximum Temperature

+70°C

Construction

Enclosed

Maximum Operating Frequency

40kHz

Isolation Voltage

500V

Core Type

Laminated

Minimum Temperature

0°C

Turns Ratio

1+1:8

Minimum Operating Frequency

20Hz

Country of Origin

United Kingdom

Product details

OEP A187A14C Microphone Transformers

A187A14C microphone transformers from OEP are ideal for signal splitting and impedance matching. They are encapsulated in a mumetal can and constructed with multiple electrostatic screens. These audio transformers provide dual primary impedance for matching 150 Ω to 15 kΩ.

750 mH primary inductance at 1 kHz, 0.1v
44 pF interwinding capacitance at 20 kHz (primary 1 to screens)
64 pF interwinding capacitance at 20 kHz (primary 2 to screens)
109 pF interwinding capacitance at 20khz (secondary to screens)
12 pF interwinding capacitance at 20 kHz (primaries to secondary when primaries are in series)