Through Hole Audio Transformer 10 kΩ, 49 kΩ

RS Stock No.: 123-7204Brand: OEPManufacturers Part No.: A187A16C/1
brand-logo
View all in Audio Transformers

Technical documents

Specifications

Brand

OEP

Primary Impedance

30 Ω, 100 Ω

Secondary Impedance

10 kΩ, 49 kΩ

Primary DC Resistance

19Ω

Secondary DC Resistance

647Ω

Dimensions

29.4 x 25 x 24.2mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

56g

Depth

24.2mm

Length

29.4mm

Width

25mm

Isolation Voltage

500V

Core Type

Laminated

Minimum Temperature

0°C

Turns Ratio

1 C.T :7+10

Minimum Operating Frequency

10Hz

Maximum Temperature

+70°C

Construction

Enclosed

Maximum Operating Frequency

30kHz

Country of Origin

United Kingdom

Product details

OEP A187A16C/1 Microphone Transformers

A187A16C/1 microphone transformers from OEP have been designed for matching low output moving coil pickups to balanced valve pre-amplifiers. These audio transformers are ideal for impedance matching and signal splitting. A low distortion core enables low harmonic distortion while multi-layered winding enables improved coupling and reduces leakage inductance.

500uV maximum input voltage
640 mH nominal primary inductance tolerance at 1 kHz, 0.1 V
430 μH typical primary leakage inductance at 1 kHz, 0.1 V
35 pF interwinding capacitance at 20 kHz, 0.1 V (screens earthed)
10 Hz to 30 kHz ±0.5dB frequency response

Stock information temporarily unavailable.

P.O.A.

Through Hole Audio Transformer 10 kΩ, 49 kΩ

P.O.A.

Through Hole Audio Transformer 10 kΩ, 49 kΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

OEP

Primary Impedance

30 Ω, 100 Ω

Secondary Impedance

10 kΩ, 49 kΩ

Primary DC Resistance

19Ω

Secondary DC Resistance

647Ω

Dimensions

29.4 x 25 x 24.2mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

56g

Depth

24.2mm

Length

29.4mm

Width

25mm

Isolation Voltage

500V

Core Type

Laminated

Minimum Temperature

0°C

Turns Ratio

1 C.T :7+10

Minimum Operating Frequency

10Hz

Maximum Temperature

+70°C

Construction

Enclosed

Maximum Operating Frequency

30kHz

Country of Origin

United Kingdom

Product details

OEP A187A16C/1 Microphone Transformers

A187A16C/1 microphone transformers from OEP have been designed for matching low output moving coil pickups to balanced valve pre-amplifiers. These audio transformers are ideal for impedance matching and signal splitting. A low distortion core enables low harmonic distortion while multi-layered winding enables improved coupling and reduces leakage inductance.

500uV maximum input voltage
640 mH nominal primary inductance tolerance at 1 kHz, 0.1 V
430 μH typical primary leakage inductance at 1 kHz, 0.1 V
35 pF interwinding capacitance at 20 kHz, 0.1 V (screens earthed)
10 Hz to 30 kHz ±0.5dB frequency response