Chassis Mount Audio Transformer 8Ω 2W

RS Stock No.: 210-6497Brand: OEPManufacturers Part No.: B18A001F
brand-logo
View all in Audio Transformers

Technical documents

Specifications

Brand

OEP

Secondary Impedance

Primary DC Resistance

320Ω

Power Rating

2W

Current Rating

500mA

Secondary DC Resistance

0.7Ω

Dimensions

44.5 x 36 x 32.9mm

Mounting Type

Chassis Mount

Weight

190g

Depth

32.9mm

Length

44.5mm

Width

36mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

15kHz

Primary Current Rating

500mA

Country of Origin

United Kingdom

Product details

100V Line Transformer

These 100V line transformers are brought to your by OEP, and are designed to match loudspeakers to the 100V line output of PA amplifiers.

The OEP range of 100V Line Transformers includes the following products:

210-6497 is a 2W Line Transformer for 8Ω speakers.
210-6504 is a 5W Line Transformer for 8Ω speaker.
210-6526 is a 10W Line Transformer for 8Ω speaker.
210-6532 is a universal type suitable for 4, 8 or 16Ω speakers and provided with taps to deliver 1, 2, 5, 15 or 30W.

Warning

These transformers are for 100V line matching; they are not suitable for other output matching situations.

You may be interested in

P.O.A.

Chassis Mount Audio Transformer 8Ω 2W

P.O.A.

Chassis Mount Audio Transformer 8Ω 2W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

OEP

Secondary Impedance

Primary DC Resistance

320Ω

Power Rating

2W

Current Rating

500mA

Secondary DC Resistance

0.7Ω

Dimensions

44.5 x 36 x 32.9mm

Mounting Type

Chassis Mount

Weight

190g

Depth

32.9mm

Length

44.5mm

Width

36mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

15kHz

Primary Current Rating

500mA

Country of Origin

United Kingdom

Product details

100V Line Transformer

These 100V line transformers are brought to your by OEP, and are designed to match loudspeakers to the 100V line output of PA amplifiers.

The OEP range of 100V Line Transformers includes the following products:

210-6497 is a 2W Line Transformer for 8Ω speakers.
210-6504 is a 5W Line Transformer for 8Ω speaker.
210-6526 is a 10W Line Transformer for 8Ω speaker.
210-6532 is a universal type suitable for 4, 8 or 16Ω speakers and provided with taps to deliver 1, 2, 5, 15 or 30W.

Warning

These transformers are for 100V line matching; they are not suitable for other output matching situations.

You may be interested in