Through Hole Audio Transformer 150 (Parallel) Ω, 600 (Series) Ω 2W

RS Stock No.: 123-7239Brand: OEPManufacturers Part No.: CUI30A04E
brand-logo
View all in Audio Transformers

Technical documents

Specifications

Brand

OEP

Primary Impedance

150 (Parallel) Ω, 600 (Series) Ω

Secondary Impedance

150 (Parallel) Ω, 600 (Series) Ω

Primary DC Resistance

9 + 9Ω

Power Rating

2W

Secondary DC Resistance

11.4 + 11.4Ω

Dimensions

53.4 x 44.4 x 22.5mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

185g

Depth

22.5mm

Length

53.4mm

Width

44.4mm

Isolation Voltage

500V

Core Type

Laminated

Minimum Temperature

-20°C

Turns Ratio

1+1:1+1

Minimum Operating Frequency

20Hz

Maximum Temperature

+70°C

Construction

Encapsulated

Maximum Operating Frequency

20kHz

Country of Origin

United Kingdom

Product details

OEP CUI30 Series Audio Output Transformers

CUI30 pro audio transformers from OEP feature a low profile, encapsulated construction. Suitable for PCB mounting, these transformers can be used as line output transformers or isolating transformers.

CUI30A02E (123-7238) has been designed for 70 Ω and 600 Ω applications and CUI30A04E (123-7239) is for use in 150 Ω and 600 Ω applications.

P.O.A.

Through Hole Audio Transformer 150 (Parallel) Ω, 600 (Series) Ω 2W

P.O.A.

Through Hole Audio Transformer 150 (Parallel) Ω, 600 (Series) Ω 2W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

OEP

Primary Impedance

150 (Parallel) Ω, 600 (Series) Ω

Secondary Impedance

150 (Parallel) Ω, 600 (Series) Ω

Primary DC Resistance

9 + 9Ω

Power Rating

2W

Secondary DC Resistance

11.4 + 11.4Ω

Dimensions

53.4 x 44.4 x 22.5mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

185g

Depth

22.5mm

Length

53.4mm

Width

44.4mm

Isolation Voltage

500V

Core Type

Laminated

Minimum Temperature

-20°C

Turns Ratio

1+1:1+1

Minimum Operating Frequency

20Hz

Maximum Temperature

+70°C

Construction

Encapsulated

Maximum Operating Frequency

20kHz

Country of Origin

United Kingdom

Product details

OEP CUI30 Series Audio Output Transformers

CUI30 pro audio transformers from OEP feature a low profile, encapsulated construction. Suitable for PCB mounting, these transformers can be used as line output transformers or isolating transformers.

CUI30A02E (123-7238) has been designed for 70 Ω and 600 Ω applications and CUI30A04E (123-7239) is for use in 150 Ω and 600 Ω applications.