OEP Power Brick AC/DC Adapter 5V dc Output, 2.5 A, 300mA Output

RS Stock No.: 454-5153Brand: OEPManufacturers Part No.: GPSN25A-13D
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

OEP

Adapter Type

Power Brick Adapter

Output Voltage

5 V dc, ±12V dc

Input Voltage

127 → 300 V dc, 90 → 264V ac

Output Current

2.5 A, 300 mA, 800mA

Maximum Temperature

+40°C

Output Connector

DIN Connector

Input Connector

IEC 320-C14

Number of Outputs

3

Cable Length

1500mm

Efficiency

65%

MTBF

50000h

Width

67mm

Depth

36mm

Minimum Temperature

0°C

Load Regulation

±5%

Line Regulation Range

±1%

Length

107.5mm

Country of Origin

Taiwan, Province Of China

Product details

OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series

External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector

Approvals

UL listed / UL listed for Canada, TUV

Stock information temporarily unavailable.

P.O.A.

OEP Power Brick AC/DC Adapter 5V dc Output, 2.5 A, 300mA Output

P.O.A.

OEP Power Brick AC/DC Adapter 5V dc Output, 2.5 A, 300mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

OEP

Adapter Type

Power Brick Adapter

Output Voltage

5 V dc, ±12V dc

Input Voltage

127 → 300 V dc, 90 → 264V ac

Output Current

2.5 A, 300 mA, 800mA

Maximum Temperature

+40°C

Output Connector

DIN Connector

Input Connector

IEC 320-C14

Number of Outputs

3

Cable Length

1500mm

Efficiency

65%

MTBF

50000h

Width

67mm

Depth

36mm

Minimum Temperature

0°C

Load Regulation

±5%

Line Regulation Range

±1%

Length

107.5mm

Country of Origin

Taiwan, Province Of China

Product details

OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series

External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector

Approvals

UL listed / UL listed for Canada, TUV