OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 2.5mH Prim. Inductance

RS Stock No.: 667-5966Brand: OEPManufacturers Part No.: LAD 4613
brand-logo
View all in Pulse Transformers

Technical documents

Specifications

Brand

OEP

Primary Inductance

2.5mH

Turns Ratio

1:1

Mounting Type

Through Hole

Leakage Inductance

0.5µH

Dimensions

10.16 x 8.89 x 6.35mm

Depth

6.35mm

Length

10.16mm

Width

8.89mm

Maximum Operating Frequency

55MHz

Minimum Operating Frequency

100kHz

Minimum Temperature

0°C

Maximum Temperature

+70°C

Product details

Digital Audio Transformers

Transformer for digital audio data transmission
High operating transmission rates
Controlled rise time of 25 nsec maximum
High isolation voltage
SMT and through hole option

Stock information temporarily unavailable.

P.O.A.

OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 2.5mH Prim. Inductance

P.O.A.

OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 2.5mH Prim. Inductance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

OEP

Primary Inductance

2.5mH

Turns Ratio

1:1

Mounting Type

Through Hole

Leakage Inductance

0.5µH

Dimensions

10.16 x 8.89 x 6.35mm

Depth

6.35mm

Length

10.16mm

Width

8.89mm

Maximum Operating Frequency

55MHz

Minimum Operating Frequency

100kHz

Minimum Temperature

0°C

Maximum Temperature

+70°C

Product details

Digital Audio Transformers

Transformer for digital audio data transmission
High operating transmission rates
Controlled rise time of 25 nsec maximum
High isolation voltage
SMT and through hole option