Technical documents
Specifications
Brand
OEPInput Voltage
207 → 253V ac
Output Voltage
±15V dc
Output Current
500mA
Embedded
Yes
Number of Outputs
2
Power Rating
15W
Length
119mm
Width
69mm
Depth
51.3mm
Mounting Type
Encapsulated
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
1mV ac
Minimum Temperature
0°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
5-15W, Chassis Mount, Encapsulated, Regulated Linear AC-DC Power Supply
5V, ±12V and ±15V versions
Chassis mounting
Screw terminals
Short circuit protection
Threaded inserts for secure mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
OEPInput Voltage
207 → 253V ac
Output Voltage
±15V dc
Output Current
500mA
Embedded
Yes
Number of Outputs
2
Power Rating
15W
Length
119mm
Width
69mm
Depth
51.3mm
Mounting Type
Encapsulated
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
1mV ac
Minimum Temperature
0°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
5-15W, Chassis Mount, Encapsulated, Regulated Linear AC-DC Power Supply
5V, ±12V and ±15V versions
Chassis mounting
Screw terminals
Short circuit protection
Threaded inserts for secure mounting