Technical documents
Specifications
Brand
OEPInput Voltage
3.5 → 27 V ac, 3.5 → 28 V dc
Output Voltage
1.25 → 24V dc
Output Current
1A
Embedded
Yes
Number of Outputs
1
Length
70mm
Width
55mm
Depth
50mm
Mounting Type
Open Frame
Load Regulation
±0.15%
Ripple And Noise
2mV ac
Country of Origin
United Kingdom
Product details
Low Voltage AC to Regulated DC, PS4000 Series
Fixed 12 and 24V and variable 1.25 - 24Vdc output voltages types
Compact, PCB style
Stabilised DC output
Short circuit and overload protected
Screw terminal connections
Variable version has additional connections for DC input
Fixing centres 60x40mm
Open Frame Linear
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
OEPInput Voltage
3.5 → 27 V ac, 3.5 → 28 V dc
Output Voltage
1.25 → 24V dc
Output Current
1A
Embedded
Yes
Number of Outputs
1
Length
70mm
Width
55mm
Depth
50mm
Mounting Type
Open Frame
Load Regulation
±0.15%
Ripple And Noise
2mV ac
Country of Origin
United Kingdom
Product details
Low Voltage AC to Regulated DC, PS4000 Series
Fixed 12 and 24V and variable 1.25 - 24Vdc output voltages types
Compact, PCB style
Stabilised DC output
Short circuit and overload protected
Screw terminal connections
Variable version has additional connections for DC input
Fixing centres 60x40mm
