OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 3mH Prim. Inductance, 1.1Ω Prim. Resistance

RS Stock No.: 196-375Brand: OEPManufacturers Part No.: PT6
brand-logo
View all in Pulse Transformers

Technical documents

Specifications

Brand

OEP

Primary Inductance

3mH

Primary DC Resistance

1.1Ω

Secondary DC Resistance

0.9Ω

Turns Ratio

1:1

Mounting Type

Through Hole

Leakage Inductance

19µH

Dimensions

13 x 13 x 15mm

Depth

15mm

Length

13mm

Width

13mm

Maximum Operating Frequency

1MHz

Minimum Operating Frequency

3kHz

Country of Origin

China

Product details

Open & Encapsulated PCB Mount HF Pulse Transformers

Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.

Stock information temporarily unavailable.

P.O.A.

OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 3mH Prim. Inductance, 1.1Ω Prim. Resistance

P.O.A.

OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 3mH Prim. Inductance, 1.1Ω Prim. Resistance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

OEP

Primary Inductance

3mH

Primary DC Resistance

1.1Ω

Secondary DC Resistance

0.9Ω

Turns Ratio

1:1

Mounting Type

Through Hole

Leakage Inductance

19µH

Dimensions

13 x 13 x 15mm

Depth

15mm

Length

13mm

Width

13mm

Maximum Operating Frequency

1MHz

Minimum Operating Frequency

3kHz

Country of Origin

China

Product details

Open & Encapsulated PCB Mount HF Pulse Transformers

Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.