Technical documents
Specifications
Brand
OEPAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
5 V dc, ±12V dc
Input Voltage
90 → 264V ac
Output Current
2.13 A, 325 mA, 6A
Maximum Temperature
+70°C
Output Connector
DIN Connector
Input Connector
IEC 320-C14
Number of Outputs
3
Power Rating
60W
Efficiency
88%
MTBF
100000h
Standards Met
IEC-320-C14, UL 94V-0
Width
78mm
Depth
33mm
Minimum Temperature
0°C
Series
SPU65
Load Regulation
±7%
Length
168mm
Country of Origin
Taiwan, Province Of China
Product details
OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series
External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector
Approvals
UL listed / UL listed for Canada, TUV
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
OEPAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
5 V dc, ±12V dc
Input Voltage
90 → 264V ac
Output Current
2.13 A, 325 mA, 6A
Maximum Temperature
+70°C
Output Connector
DIN Connector
Input Connector
IEC 320-C14
Number of Outputs
3
Power Rating
60W
Efficiency
88%
MTBF
100000h
Standards Met
IEC-320-C14, UL 94V-0
Width
78mm
Depth
33mm
Minimum Temperature
0°C
Series
SPU65
Load Regulation
±7%
Length
168mm
Country of Origin
Taiwan, Province Of China
Product details
OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series
External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector
Approvals
UL listed / UL listed for Canada, TUV