Technical documents
Specifications
Brand
OEPPrimary Impedance
600Ω
Secondary Impedance
50kΩ
Primary DC Resistance
30.9Ω
Secondary DC Resistance
1520Ω
Dimensions
34 (Dia.) x 31mm
Mounting Type
Chassis Mount
Termination Type
Termination Wire
Weight
100g
Depth
31mm
Diameter
34mm
Turns Ratio
1 → 9.13
Minimum Operating Frequency
25Hz
Maximum Operating Frequency
30kHz
Country of Origin
United Kingdom
Product details
Microphone Input Transformers
From OEP, this microphone input transformer is suitable for matching 200Ω-600Ω microphones into high impedance loads (50kΩ approx.) The centre tapped primaries mean this input transformer is well suited to balanced microphone applications, and is enclosed in a Mu-metal screening can to minimise hum pick-up. Ideal for use in instrument recording.
Features and Benefits:
• Varnish impregnated windings
• Mounting by single 0·375in. threaded bush through which pass flexible connecting leads
• Input: Blue, Red (CT White)
• Output: Black, Green
• Primary Impedance: 200 - 600Ω
• Secondary Impedance: 50kΩ
• Frequency Response: -3dB at 25Hz/40kHZ
• Dimensions: 32 x 34 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
OEPPrimary Impedance
600Ω
Secondary Impedance
50kΩ
Primary DC Resistance
30.9Ω
Secondary DC Resistance
1520Ω
Dimensions
34 (Dia.) x 31mm
Mounting Type
Chassis Mount
Termination Type
Termination Wire
Weight
100g
Depth
31mm
Diameter
34mm
Turns Ratio
1 → 9.13
Minimum Operating Frequency
25Hz
Maximum Operating Frequency
30kHz
Country of Origin
United Kingdom
Product details
Microphone Input Transformers
From OEP, this microphone input transformer is suitable for matching 200Ω-600Ω microphones into high impedance loads (50kΩ approx.) The centre tapped primaries mean this input transformer is well suited to balanced microphone applications, and is enclosed in a Mu-metal screening can to minimise hum pick-up. Ideal for use in instrument recording.
Features and Benefits:
• Varnish impregnated windings
• Mounting by single 0·375in. threaded bush through which pass flexible connecting leads
• Input: Blue, Red (CT White)
• Output: Black, Green
• Primary Impedance: 200 - 600Ω
• Secondary Impedance: 50kΩ
• Frequency Response: -3dB at 25Hz/40kHZ
• Dimensions: 32 x 34 mm