Technical documents
Specifications
Brand
OEPPrimary Inductance
1.9H
Primary DC Resistance
32Ω
Secondary DC Resistance
42Ω
Insertion Loss
1.1dB
Turns Ratio
1:1
Mounting Type
Through Hole
Leakage Inductance
1.6mH
Dimensions
18 x 14.5 x 18mm
Depth
18mm
Length
18mm
Width
14.5mm
Maximum Operating Frequency
4kHz
Minimum Operating Frequency
200Hz
Country of Origin
China
Product details
OEP, Line Isolating Transformers
From OEP, this selection of compact encapsulated PCB and surface mount line isolating transformers are for use in data transmission applications. They are approved and certified for use in telecommunications circuits required to meet BS6305 (Speech and Non-Speech Class A) providing the line hold current is diverted from the windings by a choke or other electronic means. Constructed from resin encapsulated in a glass filled nylon box, these line isolating transformers are flame retardant to UL94-V0 requirements.
Approvals
BABT
Standards
BS415; EN60950; EN41003
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
OEPPrimary Inductance
1.9H
Primary DC Resistance
32Ω
Secondary DC Resistance
42Ω
Insertion Loss
1.1dB
Turns Ratio
1:1
Mounting Type
Through Hole
Leakage Inductance
1.6mH
Dimensions
18 x 14.5 x 18mm
Depth
18mm
Length
18mm
Width
14.5mm
Maximum Operating Frequency
4kHz
Minimum Operating Frequency
200Hz
Country of Origin
China
Product details
OEP, Line Isolating Transformers
From OEP, this selection of compact encapsulated PCB and surface mount line isolating transformers are for use in data transmission applications. They are approved and certified for use in telecommunications circuits required to meet BS6305 (Speech and Non-Speech Class A) providing the line hold current is diverted from the windings by a choke or other electronic means. Constructed from resin encapsulated in a glass filled nylon box, these line isolating transformers are flame retardant to UL94-V0 requirements.
Approvals
BABT
Standards
BS415; EN60950; EN41003