Through Hole Audio Transformer 2.4kΩ 2mW

RS Stock No.: 123-7232Brand: OEPManufacturers Part No.: Z1688E
brand-logo
View all in Audio Transformers

Technical documents

Specifications

Brand

OEP

Primary Impedance

600Ω

Secondary Impedance

2.4kΩ

Primary DC Resistance

117Ω

Power Rating

2mW

Secondary DC Resistance

425Ω

Dimensions

18 x 18 x 15mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

14g

Depth

15mm

Length

18mm

Width

18mm

Construction

Enclosed

Maximum Operating Frequency

20kHz

Isolation Voltage

1000V

Core Type

Laminated

Minimum Temperature

-20°C

Turns Ratio

1:2 C.T

Minimum Operating Frequency

40Hz

Maximum Temperature

+75°C

Country of Origin

Switzerland

Product details

OEP Z16 Series Audio Transformers

The OEP Z16 range of audio transformers are constructed with an interwinding screen and centre tap. Various different impedance ratios are available, and these audio transformers can be used in reverse with the centre tap on the primary. Z16 audio transformers are low power and suitable for PCB mounting.

Product Application Information

Recommended applications for these audio transformers include ground loop isolating microphone inputs and impedance matching.

P.O.A.

Through Hole Audio Transformer 2.4kΩ 2mW

P.O.A.

Through Hole Audio Transformer 2.4kΩ 2mW

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

OEP

Primary Impedance

600Ω

Secondary Impedance

2.4kΩ

Primary DC Resistance

117Ω

Power Rating

2mW

Secondary DC Resistance

425Ω

Dimensions

18 x 18 x 15mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

14g

Depth

15mm

Length

18mm

Width

18mm

Construction

Enclosed

Maximum Operating Frequency

20kHz

Isolation Voltage

1000V

Core Type

Laminated

Minimum Temperature

-20°C

Turns Ratio

1:2 C.T

Minimum Operating Frequency

40Hz

Maximum Temperature

+75°C

Country of Origin

Switzerland

Product details

OEP Z16 Series Audio Transformers

The OEP Z16 range of audio transformers are constructed with an interwinding screen and centre tap. Various different impedance ratios are available, and these audio transformers can be used in reverse with the centre tap on the primary. Z16 audio transformers are low power and suitable for PCB mounting.

Product Application Information

Recommended applications for these audio transformers include ground loop isolating microphone inputs and impedance matching.