Through Hole Audio Transformer

RS Stock No.: 667-6057Brand: OEPManufacturers Part No.: Z21807C
brand-logo
View all in Audio Transformers

Technical documents

Specifications

Brand

OEP

Primary Impedance

10 → 20kΩ

Primary DC Resistance

1.8kΩ

Secondary DC Resistance

0.715 kΩ, 1.1 kΩ

Dimensions

25 x 18.5 x 19.3mm

Mounting Type

Through Hole

Depth

19.3mm

Length

25mm

Width

18.5mm

Maximum Operating Frequency

100kHz

Turns Ratio

1:0.5:0.5

Minimum Operating Frequency

5Hz

You may be interested in
Through Hole Audio Transformer
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Through Hole Audio Transformer

P.O.A.

Through Hole Audio Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in
Through Hole Audio Transformer
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

OEP

Primary Impedance

10 → 20kΩ

Primary DC Resistance

1.8kΩ

Secondary DC Resistance

0.715 kΩ, 1.1 kΩ

Dimensions

25 x 18.5 x 19.3mm

Mounting Type

Through Hole

Depth

19.3mm

Length

25mm

Width

18.5mm

Maximum Operating Frequency

100kHz

Turns Ratio

1:0.5:0.5

Minimum Operating Frequency

5Hz

You may be interested in
Through Hole Audio Transformer
P.O.A.Each (ex VAT)