Ohmite, 8Ω 300W Wire Wound Chassis Mount Resistor C300K8R0E ±10%

RS Stock No.: 893-0883Brand: OhmiteManufacturers Part No.: C300K8R0E
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Ohmite

Resistance

Power Rating

300W

Series

C300

Package/Case

Tubular

Tolerance

±10%

Technology

Wire Wound

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+400°C

Minimum Temperature Coefficient

-400ppm/°C

Maximum Temperature Coefficient

+400ppm/°C

Dimensions

28.58 x 215.9mm

Overall Length

215.9mm

Overall Diameter

28.58mm

Country of Origin

Mexico

Product details

Ohmite 280 Corrib® Series Fixed Resistors

The 280 series of heavy-duty power resistors from Ohmite are constructed with corrugated resistive wire. The wire is fused to the ceramic core by a protective vitreous coating, ensuring improved durability. The corrugated wire and ribbed construction enables rapid cooling. With a hollow core unit, these power resistors can be fastened to chassis surfaces with brackets and through bolts.

Features & Benefits:

Tinned lug terminals with holes
Adjustable lug supplied with adjustable 300 W models
±10% tolerance
Overload: 10 times rated wattage for 5 seconds
750 W or above models feature silicone coating

Product Applications:

These power resistors are suitable for applications requiring low resistance at high current capacity. For example, the 300 W model has resistances as low as 0.1 Ω. These power resistors are ideal for dynamic braking and motor starting applications.

Stock information temporarily unavailable.

P.O.A.

Ohmite, 8Ω 300W Wire Wound Chassis Mount Resistor C300K8R0E ±10%

P.O.A.

Ohmite, 8Ω 300W Wire Wound Chassis Mount Resistor C300K8R0E ±10%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ohmite

Resistance

Power Rating

300W

Series

C300

Package/Case

Tubular

Tolerance

±10%

Technology

Wire Wound

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+400°C

Minimum Temperature Coefficient

-400ppm/°C

Maximum Temperature Coefficient

+400ppm/°C

Dimensions

28.58 x 215.9mm

Overall Length

215.9mm

Overall Diameter

28.58mm

Country of Origin

Mexico

Product details

Ohmite 280 Corrib® Series Fixed Resistors

The 280 series of heavy-duty power resistors from Ohmite are constructed with corrugated resistive wire. The wire is fused to the ceramic core by a protective vitreous coating, ensuring improved durability. The corrugated wire and ribbed construction enables rapid cooling. With a hollow core unit, these power resistors can be fastened to chassis surfaces with brackets and through bolts.

Features & Benefits:

Tinned lug terminals with holes
Adjustable lug supplied with adjustable 300 W models
±10% tolerance
Overload: 10 times rated wattage for 5 seconds
750 W or above models feature silicone coating

Product Applications:

These power resistors are suitable for applications requiring low resistance at high current capacity. For example, the 300 W model has resistances as low as 0.1 Ω. These power resistors are ideal for dynamic braking and motor starting applications.