Ohmite 10Ω Carbon Composition Fixed Resistor 1W ±10% OA100KE
Technical documents
Specifications
Brand
OhmiteResistance
10Ω
Power Rating
1W
Tolerance
±10%
Technology
Carbon Composition
Series
OA
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
70°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Ohmite 10Ω Carbon Composition Fixed Resistor 1W ±10% OA100KE
1
P.O.A.
Ohmite 10Ω Carbon Composition Fixed Resistor 1W ±10% OA100KE
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OhmiteResistance
10Ω
Power Rating
1W
Tolerance
±10%
Technology
Carbon Composition
Series
OA
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
70°C
Country of Origin
Japan