Technical documents
Specifications
Brand
OkdoOutput Plug Type
USB Type C
Wall Plug Type
UK Plug
Output Voltage
5 V
Colour
Black
Cable Length
1.5m
Current Output
3000mA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Okdo Raspberry Pi Power Supply, USB Type C with UK Plug Type, 1.5m
1
P.O.A.
Okdo Raspberry Pi Power Supply, USB Type C with UK Plug Type, 1.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OkdoOutput Plug Type
USB Type C
Wall Plug Type
UK Plug
Output Voltage
5 V
Colour
Black
Cable Length
1.5m
Current Output
3000mA
Country of Origin
China