Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Okdo 36 W PD + QC Multihead PSU Plug In Power Supply 5→20V dc Output, 1.75→3A Output

RS Stock No.: 243-6356Brand: OkdoManufacturers Part No.: FJOS2203031
brand-logo
View all in ROCK SBC Power Supplies

Technical documents

Specifications

Brand

Okdo

Wall Plug Type

Universal Plug

Output Voltage

5→20 V dc

Current Output

2

Colour

Black

Number of Outputs

2

Power Rating

36 W PD + QC Multihead PSU

Type

Power Supply

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Okdo 36 W PD + QC Multihead PSU Plug In Power Supply 5→20V dc Output, 1.75→3A Output

P.O.A.

Okdo 36 W PD + QC Multihead PSU Plug In Power Supply 5→20V dc Output, 1.75→3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Okdo

Wall Plug Type

Universal Plug

Output Voltage

5→20 V dc

Current Output

2

Colour

Black

Number of Outputs

2

Power Rating

36 W PD + QC Multihead PSU

Type

Power Supply

Country of Origin

China