Technical documents
Specifications
Brand
OKW EnclosuresBody Material
Polyester
External Length
140 mm
External Height
100 mm
External Width
120 mm
External Dimensions
140 x 120 x 100mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
polyDOOR
Weight
850g
Country of Origin
Germany
Product details
Heavy Duty Polyester - IP66
Heavy duty wall boxes with durable transparent acrylic windows
Cam mechanism enables IP66 sealing with two integral polyester fastening screws
Oil and petrol resistant neoprene gasket
Self extinguishing and impact resistant
Steel hinge pins for tool-free door removal
Stainless steel mounting bushes (M6 thread)
Maximum door opening angle of 120°
Colour Light Grey (RAL7032)
Approvals
TUV
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
OKW EnclosuresBody Material
Polyester
External Length
140 mm
External Height
100 mm
External Width
120 mm
External Dimensions
140 x 120 x 100mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
polyDOOR
Weight
850g
Country of Origin
Germany
Product details
Heavy Duty Polyester - IP66
Heavy duty wall boxes with durable transparent acrylic windows
Cam mechanism enables IP66 sealing with two integral polyester fastening screws
Oil and petrol resistant neoprene gasket
Self extinguishing and impact resistant
Steel hinge pins for tool-free door removal
Stainless steel mounting bushes (M6 thread)
Maximum door opening angle of 120°
Colour Light Grey (RAL7032)
Approvals
TUV