Technical documents
Specifications
Brand
OKW EnclosuresFor Use With
Raspberry Pi A, Raspberry Pi B
Colour
Black
External Dimensions
106 x 73.5 x 36.5mm
Body Material
ABS, Polycarbonate
Product details
Integrated Raspberry Pi A/B & Raspberry Pi HD Camera Board Cases, OKW Enclosures
Fancy a camera case and Raspberry Pi case all in one?
The range of integrated camera and Pi board cases from OKW Enclosures allow just that.
Features & Benefits of the Integrated Pi A/B & HD Camera Board Cases
Available in three colours — black, clear and light grey
The two cases come together in one package and can be easily screwed together for a better Pi camera - computer board integration
Easy snap fit
Cut-outs for all board connections
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OKW EnclosuresFor Use With
Raspberry Pi A, Raspberry Pi B
Colour
Black
External Dimensions
106 x 73.5 x 36.5mm
Body Material
ABS, Polycarbonate
Product details
Integrated Raspberry Pi A/B & Raspberry Pi HD Camera Board Cases, OKW Enclosures
Fancy a camera case and Raspberry Pi case all in one?
The range of integrated camera and Pi board cases from OKW Enclosures allow just that.
Features & Benefits of the Integrated Pi A/B & HD Camera Board Cases
Available in three colours — black, clear and light grey
The two cases come together in one package and can be easily screwed together for a better Pi camera - computer board integration
Easy snap fit
Cut-outs for all board connections