OKW Comtec Series White ABS Desktop Enclosure, Sloped Front, 290 x 200 x 76mm

RS Stock No.: 819-4068Brand: OKWManufacturers Part No.: A0629107
brand-logo
View all in Desktop Enclosures

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

290 mm

External Width

200 mm

External Height

76 mm

External Dimensions

290 x 200 x 76mm

Sloped Front

Yes

Colour

White

Series

Comtec

Country of Origin

Germany

Product details

COMTEC Ergonomic Sloping Front Enclosures

The OKW COMTEC enclosure has an ergonomic sloping front making it ideal for fitting keypads. Applications include data collection terminals, communications devices, access control, security, medical, laboratory, wellness and point-of-sale systems.

Modern, ergonomic keypad enclosures
10° sloping front for ease of data input
Useful range of seven sizes
Ideal for desktop or wall mounted electronics
Version I - without battery compartment lid
Version II - with battery compartment lid
Screw-in battery cradles are ordered separately for VERSION II cases
Easy assembly with two self-tapping screws
Recess in top for a membrane keypad or label
Internal mounting pillars for PCBs
Flat rear section for mounting connectors and switches
Made from ABS (UL 94 HB)
IP40 protection
Available in off-white RAL 9002 or black RAL 9005

Stock information temporarily unavailable.

P.O.A.

OKW Comtec Series White ABS Desktop Enclosure, Sloped Front, 290 x 200 x 76mm

P.O.A.

OKW Comtec Series White ABS Desktop Enclosure, Sloped Front, 290 x 200 x 76mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

290 mm

External Width

200 mm

External Height

76 mm

External Dimensions

290 x 200 x 76mm

Sloped Front

Yes

Colour

White

Series

Comtec

Country of Origin

Germany

Product details

COMTEC Ergonomic Sloping Front Enclosures

The OKW COMTEC enclosure has an ergonomic sloping front making it ideal for fitting keypads. Applications include data collection terminals, communications devices, access control, security, medical, laboratory, wellness and point-of-sale systems.

Modern, ergonomic keypad enclosures
10° sloping front for ease of data input
Useful range of seven sizes
Ideal for desktop or wall mounted electronics
Version I - without battery compartment lid
Version II - with battery compartment lid
Screw-in battery cradles are ordered separately for VERSION II cases
Easy assembly with two self-tapping screws
Recess in top for a membrane keypad or label
Internal mounting pillars for PCBs
Flat rear section for mounting connectors and switches
Made from ABS (UL 94 HB)
IP40 protection
Available in off-white RAL 9002 or black RAL 9005