OKW Smart case Series Black ABS Handheld Enclosure, Integral Battery Compartment, IP40, 140 x 63 x 31mm

RS Stock No.: 338-1273Brand: OKWManufacturers Part No.: A9067109+A9190002
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

140 mm

External Width

63 mm

External Height

31 mm

Integral Battery Compartment

Yes

IP Rating

IP40

Colour

Black

External Dimensions

140 x 63 x 31mm

Series

Smart case

Keypad Recess

Yes

Country of Origin

Germany

Product details

Remote Control

ABS Pocket cases with ergonomic profiles
Size XS (see cases with a height of 20mm) with key ring, PCB mountable inside
Size M and L (see cases with a height of 24mm and H32mm) with recess for membrane keypad
Battery connectors are supplied for AAA and AA batteries, PP3 battery requires a separate connection clip (stock no. 279-5457)

Stock information temporarily unavailable.

P.O.A.

OKW Smart case Series Black ABS Handheld Enclosure, Integral Battery Compartment, IP40, 140 x 63 x 31mm

P.O.A.

OKW Smart case Series Black ABS Handheld Enclosure, Integral Battery Compartment, IP40, 140 x 63 x 31mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

140 mm

External Width

63 mm

External Height

31 mm

Integral Battery Compartment

Yes

IP Rating

IP40

Colour

Black

External Dimensions

140 x 63 x 31mm

Series

Smart case

Keypad Recess

Yes

Country of Origin

Germany

Product details

Remote Control

ABS Pocket cases with ergonomic profiles
Size XS (see cases with a height of 20mm) with key ring, PCB mountable inside
Size M and L (see cases with a height of 24mm and H32mm) with recess for membrane keypad
Battery connectors are supplied for AAA and AA batteries, PP3 battery requires a separate connection clip (stock no. 279-5457)