Technical documents
Specifications
Brand
OKWBody Material
ABS
External Length
140 mm
External Height
30.5 mm
External Width
62.7 mm
External Dimensions
140 x 30.5 x 62.7mm
IP Rating
IP40
Colour
Black
Series
A90
Distrelec Product Id
30101120
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
OKW A90 Series Black ABS General Purpose Enclosure, IP40, 140 x 30.5 x 62.7mm
1
P.O.A.
OKW A90 Series Black ABS General Purpose Enclosure, IP40, 140 x 30.5 x 62.7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OKWBody Material
ABS
External Length
140 mm
External Height
30.5 mm
External Width
62.7 mm
External Dimensions
140 x 30.5 x 62.7mm
IP Rating
IP40
Colour
Black
Series
A90
Distrelec Product Id
30101120
Country of Origin
Germany