OKW Flat-Pack Case White ABS Instrument Case, 210 x 125 x 70mm

RS Stock No.: 583-189Brand: OKWManufacturers Part No.: A9540165+A9195401
brand-logo
View all in Instrument Cases

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

210 mm

External Width

125 mm

External Height

70 mm

External Dimensions

210 x 125 x 70mm

Colour

White

IP Rating

IP40

Series

Flat-Pack Case

Country of Origin

Germany

Product details

Two - Tone Cases

Two part polystyrene cases
Bases with moulded fastening pillars for PCBs
Front panels rest on 4 spring posts

P.O.A.

OKW Flat-Pack Case White ABS Instrument Case, 210 x 125 x 70mm

P.O.A.

OKW Flat-Pack Case White ABS Instrument Case, 210 x 125 x 70mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

210 mm

External Width

125 mm

External Height

70 mm

External Dimensions

210 x 125 x 70mm

Colour

White

IP Rating

IP40

Series

Flat-Pack Case

Country of Origin

Germany

Product details

Two - Tone Cases

Two part polystyrene cases
Bases with moulded fastening pillars for PCBs
Front panels rest on 4 spring posts