OKW Multitec White ABS Instrument Case, 160 x 260 x 74mm

RS Stock No.: 338-1087Brand: OKWManufacturers Part No.: B2212007+ 2 X B2116407+B203000
brand-logo
View all in Instrument Cases

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

160 mm

External Width

260 mm

External Height

74 mm

External Dimensions

160 x 260 x 74mm

Colour

White

IP Rating

IP40

Series

Multitec

Ventilated

Yes

Country of Origin

Germany

Product details

Meditec Cases

Ergonomic desk cases, including front and rear panels
Internal screw pillars for mounting Eurocards from 100mm x 160mm to 233.4mm x 220mm
Supplied with 4 moulded non-slip feet

P.O.A.

OKW Multitec White ABS Instrument Case, 160 x 260 x 74mm

P.O.A.

OKW Multitec White ABS Instrument Case, 160 x 260 x 74mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

160 mm

External Width

260 mm

External Height

74 mm

External Dimensions

160 x 260 x 74mm

Colour

White

IP Rating

IP40

Series

Multitec

Ventilated

Yes

Country of Origin

Germany

Product details

Meditec Cases

Ergonomic desk cases, including front and rear panels
Internal screw pillars for mounting Eurocards from 100mm x 160mm to 233.4mm x 220mm
Supplied with 4 moulded non-slip feet