OKW CARRYTEC Series White ABS Handheld Enclosure, IP54, 348 x 117 x 303mm

RS Stock No.: 819-4009Brand: OKWManufacturers Part No.: B4213107 + B4313001
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

348 mm

External Width

117 mm

External Height

303 mm

IP Rating

IP54

Colour

White

External Dimensions

348 x 117 x 303mm

Push Buttons

Yes

Number Of Push Buttons

1

Series

CARRYTEC

Keypad Recess

Yes

Country of Origin

Germany

Product details

CARRYTEC Handheld Enclosure with Integrated Handle

The OKW CARRYTEC is a unique ergonomic handheld enclosure with an integrated handle and soft-touch grip. It is ideal for portable electronic devices such as medical, wellness and laboratory devices, peripheral and interface equipment, communications technology, safety engineering, data recording, monitoring and detection systems, measuring and control technology, robotics, agriculture and forest management electronics.

Handle located above the centre of gravity for balanced carrying
Large internal volume without being cumbersome
Recessed area in the top section for locating keypads and displays
Three inset areas on the underside for fitting connectors, cable glands and switches
Internal screw pillars for mounting PCBs
Moulded in ABS for indoor or outdoor use
Suitable for mounting to suspension arms
Assembled by anti-tamper Torx T10 screws
ABS (UL 94 HB) off-white, RAL 9002

Supplied with

IP54 sealing kit.

Stock information temporarily unavailable.

P.O.A.

OKW CARRYTEC Series White ABS Handheld Enclosure, IP54, 348 x 117 x 303mm

P.O.A.

OKW CARRYTEC Series White ABS Handheld Enclosure, IP54, 348 x 117 x 303mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

348 mm

External Width

117 mm

External Height

303 mm

IP Rating

IP54

Colour

White

External Dimensions

348 x 117 x 303mm

Push Buttons

Yes

Number Of Push Buttons

1

Series

CARRYTEC

Keypad Recess

Yes

Country of Origin

Germany

Product details

CARRYTEC Handheld Enclosure with Integrated Handle

The OKW CARRYTEC is a unique ergonomic handheld enclosure with an integrated handle and soft-touch grip. It is ideal for portable electronic devices such as medical, wellness and laboratory devices, peripheral and interface equipment, communications technology, safety engineering, data recording, monitoring and detection systems, measuring and control technology, robotics, agriculture and forest management electronics.

Handle located above the centre of gravity for balanced carrying
Large internal volume without being cumbersome
Recessed area in the top section for locating keypads and displays
Three inset areas on the underside for fitting connectors, cable glands and switches
Internal screw pillars for mounting PCBs
Moulded in ABS for indoor or outdoor use
Suitable for mounting to suspension arms
Assembled by anti-tamper Torx T10 screws
ABS (UL 94 HB) off-white, RAL 9002

Supplied with

IP54 sealing kit.