Technical documents
Specifications
Brand
OmronPower Rating
0.75 kW
Phase
3
Supply Voltage
200 V ac
Current Rating
3.5 A
Series
M1
For Use With
AC Drives
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Omron Variable Speed Drive, 0.75 kW, 3 Phase, 200 V ac, 3.5 A, M1 Series
1
P.O.A.
Omron Variable Speed Drive, 0.75 kW, 3 Phase, 200 V ac, 3.5 A, M1 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronPower Rating
0.75 kW
Phase
3
Supply Voltage
200 V ac
Current Rating
3.5 A
Series
M1
For Use With
AC Drives
Country of Origin
Japan