Omron Variable Speed Drive, 5.5 kW, 3 Phase, 200 V ac, 19.6 A, M1 Series

RS Stock No.: 282-4553Brand: OmronManufacturers Part No.: 3G3M1-A2037
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Omron

Power Rating

5.5 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

19.6 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron Variable Speed Drive, 5.5 kW, 3 Phase, 200 V ac, 19.6 A, M1 Series

P.O.A.

Omron Variable Speed Drive, 5.5 kW, 3 Phase, 200 V ac, 19.6 A, M1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Power Rating

5.5 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

19.6 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan