Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Variable Speed Drive, 11 kW, 3 Phase, 400 V ac, 23 A, M1 Series

RS Stock No.: 282-4575Brand: OmronManufacturers Part No.: 3G3M1-A4075
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Omron

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

23 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron Variable Speed Drive, 11 kW, 3 Phase, 400 V ac, 23 A, M1 Series

P.O.A.

Omron Variable Speed Drive, 11 kW, 3 Phase, 400 V ac, 23 A, M1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

23 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan