Omron Inverter Drive, 18.5 kW, 3 Phase, 400 V, 38 A, 3G3MX2 Series

RS Stock No.: 266-1456Brand: OmronManufacturers Part No.: 3G3MX2-A4150-E
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Omron

Power Rating

18.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

38 A

Series

3G3MX2

Output Frequency

580Hz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 18.5 kW, 3 Phase, 400 V, 38 A, 3G3MX2 Series

P.O.A.

Omron Inverter Drive, 18.5 kW, 3 Phase, 400 V, 38 A, 3G3MX2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Power Rating

18.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

38 A

Series

3G3MX2

Output Frequency

580Hz

Country of Origin

China