Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Conductive Level Controller - DIN Rail, 110 V ac 1

RS Stock No.: 303-0391Brand: OmronManufacturers Part No.: 61FGPN8110AC
brand-logo
View all in Level Controllers

Technical documents

Specifications

Brand

Omron

Number of Inputs

1

Mounting Style

DIN Rail

Probe Voltage

8V ac

Supply Voltage

110 V ac

Overall Length

84mm

Overall Width

38mm

Overall Depth

49.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Product details

Plug-in Conductive Level Controller

Compact units for single or two-point level control of purified or sewage water
Single level control; relay de-energises when liquid level drops below the set level electrode
Two point level control; relay de-energises when liquid level drops below low level electrode and energises when level reaches high level electrode
Operating resistance; 4kΩ ON
Max. lead length to probe; 1km
Dimensions: H84mm, W38mm, D49.4mm

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Conductive Level Controller - DIN Rail, 110 V ac 1

P.O.A.

Omron Conductive Level Controller - DIN Rail, 110 V ac 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Number of Inputs

1

Mounting Style

DIN Rail

Probe Voltage

8V ac

Supply Voltage

110 V ac

Overall Length

84mm

Overall Width

38mm

Overall Depth

49.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Product details

Plug-in Conductive Level Controller

Compact units for single or two-point level control of purified or sewage water
Single level control; relay de-energises when liquid level drops below the set level electrode
Two point level control; relay de-energises when liquid level drops below low level electrode and energises when level reaches high level electrode
Operating resistance; 4kΩ ON
Max. lead length to probe; 1km
Dimensions: H84mm, W38mm, D49.4mm

Approvals

UL, CSA

You may be interested in