Technical documents
Specifications
Brand
OmronLight Source
Infrared LED
Vision Color Type
Monochrome
Detection Range
Autofocus
Resolution
1280 x 960 pixels
Supply Voltage
24 Vdc
Maximum Current
150 mA
Model
MicroHAWK MV-40
Interface
Ethernet
IP Rating
IP65, IP67
Stock information temporarily unavailable.
P.O.A.
Omron Autofocus Monochrome Vision Sensor - 1280 x 960 pixels
1
P.O.A.
Omron Autofocus Monochrome Vision Sensor - 1280 x 960 pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronLight Source
Infrared LED
Vision Color Type
Monochrome
Detection Range
Autofocus
Resolution
1280 x 960 pixels
Supply Voltage
24 Vdc
Maximum Current
150 mA
Model
MicroHAWK MV-40
Interface
Ethernet
IP Rating
IP65, IP67