Omron Plunger Limit Switch, NO/NC, IP00, SPDT, 500V ac Max, 20A Max

RS Stock No.: 827-9077Brand: OmronManufacturers Part No.: A-20GQ-B7-K
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

20A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

Screw

Action Type

Snap Action

Length

49.2mm

Width

17.45mm

Depth

25.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Mechanical Life

1000000Operations

Mounting Orientation

Panel, Side

Product details

A20 Series

The A20 Series of Switches from Omron

High-capacity switch capable of handling 20A loads with inrush currents up to 75A
Directly switches such loads as motors, halogen lamps and solenoids
Same shape as OMRON Z series (except pin plunger)
Contact Form: SPDT
Terminal: Screw
IP00 Rated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Plunger Limit Switch, NO/NC, IP00, SPDT, 500V ac Max, 20A Max

P.O.A.

Omron Plunger Limit Switch, NO/NC, IP00, SPDT, 500V ac Max, 20A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

20A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

Screw

Action Type

Snap Action

Length

49.2mm

Width

17.45mm

Depth

25.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Mechanical Life

1000000Operations

Mounting Orientation

Panel, Side

Product details

A20 Series

The A20 Series of Switches from Omron

High-capacity switch capable of handling 20A loads with inrush currents up to 75A
Directly switches such loads as motors, halogen lamps and solenoids
Same shape as OMRON Z series (except pin plunger)
Contact Form: SPDT
Terminal: Screw
IP00 Rated

You may be interested in