Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Yellow LED Indicator Lamp, 5V dc

RS Stock No.: 406-969Brand: OmronManufacturers Part No.: A16-5DY
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

Omron

Voltage Rating

5V dc

Light Output Colour

Yellow

Lamp Type

LED

Current Rating

30mA

Country of Origin

Japan

Product details

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA

You may be interested in
Omron Indicator Light, Clear, 6 V ac/dc, 60 mA
P.O.A.Each (In a Pack of 5) (ex VAT)
Omron Green LED Indicator Lamp, 5V dc
P.O.A.Each (In a Pack of 3) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Omron Yellow LED Indicator Lamp, 5V dc

P.O.A.

Omron Yellow LED Indicator Lamp, 5V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
3 - 132P.O.A.
135 - 447P.O.A.
450 - 897P.O.A.
900 - 2247P.O.A.
2250+P.O.A.
You may be interested in
Omron Indicator Light, Clear, 6 V ac/dc, 60 mA
P.O.A.Each (In a Pack of 5) (ex VAT)
Omron Green LED Indicator Lamp, 5V dc
P.O.A.Each (In a Pack of 3) (ex VAT)

Technical documents

Specifications

Brand

Omron

Voltage Rating

5V dc

Light Output Colour

Yellow

Lamp Type

LED

Current Rating

30mA

Country of Origin

Japan

Product details

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA

You may be interested in
Omron Indicator Light, Clear, 6 V ac/dc, 60 mA
P.O.A.Each (In a Pack of 5) (ex VAT)
Omron Green LED Indicator Lamp, 5V dc
P.O.A.Each (In a Pack of 3) (ex VAT)