Omron Red LED Indicator Lamp, 12V dc

RS Stock No.: 406-975Brand: OmronManufacturers Part No.: A16-12DR
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

Omron

Voltage Rating

12V dc

Light Output Colour

Red

Lamp Type

LED

Current Rating

15mA

Product details

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA

You may be interested in
Omron Yellow LED Indicator Lamp, 12V dc
P.O.A.Each (In a Pack of 3) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Omron Red LED Indicator Lamp, 12V dc

P.O.A.

Omron Red LED Indicator Lamp, 12V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
3 - 132P.O.A.
135 - 447P.O.A.
450 - 897P.O.A.
900 - 2247P.O.A.
2250+P.O.A.
You may be interested in
Omron Yellow LED Indicator Lamp, 12V dc
P.O.A.Each (In a Pack of 3) (ex VAT)

Technical documents

Specifications

Brand

Omron

Voltage Rating

12V dc

Light Output Colour

Red

Lamp Type

LED

Current Rating

15mA

Product details

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA

You may be interested in
Omron Yellow LED Indicator Lamp, 12V dc
P.O.A.Each (In a Pack of 3) (ex VAT)