Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Contact Block for Use with Push Button Switch, 2CO

RS Stock No.: 340-8564Brand: OmronManufacturers Part No.: A162Distrelec Article No.: 30399655
brand-logo

Technical documents

Specifications

Brand

Omron

Block Type

Contact Block

Contact Configuration

2CO

For Use With

Push Button Switch

Distrelec Product Id

30399655

Product details

Contact and Indicator Blocks - A16 Range

Contact and Indicator Blocks with solder terminals

Omron 16mm Diameter Cut Out - 230Vac Rated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Contact Block for Use with Push Button Switch, 2CO

P.O.A.

Omron Contact Block for Use with Push Button Switch, 2CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Block Type

Contact Block

Contact Configuration

2CO

For Use With

Push Button Switch

Distrelec Product Id

30399655

Product details

Contact and Indicator Blocks - A16 Range

Contact and Indicator Blocks with solder terminals

Omron 16mm Diameter Cut Out - 230Vac Rated

You may be interested in