Technical documents
Specifications
Brand
OmronMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
1NC
Push Button Actuation
Twist Release
Illuminated
Yes
Series
A165E
IP Rating
IP65
Colour
Red
Supply Current
5A
Auxiliary Contacts
NO
Push Button Material
Plastic
Pole and Throw Configuration
SPST
Country of Origin
Japan
Product details
A165E Series Emergency Stop Switch
The A165E series of emergency stop switches feature a modular construction that allows the switch to be separated for easy wiring but still benefit from the easy handling of a one piece unit. The direct opening mechanism of this E-stop switch has a minimum contact separation of 3mm in accordance with EN60947-5-1.
Push to lock, turn to reset
Direct opening mechanism with minimum contact separation of 3mm in accordance with EN60947-5-1
Safety lock mechanism prevents misuse (no tampering in accordance with EN418)
Short mounting depth, less than 28.5mm below panel
30mm pushbutton head
IP65 protection
Blank name plate available separately, yellow vinyl chloride
Approvals
UL, cUL
Standards
EN418, EN60947-5-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
1NC
Push Button Actuation
Twist Release
Illuminated
Yes
Series
A165E
IP Rating
IP65
Colour
Red
Supply Current
5A
Auxiliary Contacts
NO
Push Button Material
Plastic
Pole and Throw Configuration
SPST
Country of Origin
Japan
Product details
A165E Series Emergency Stop Switch
The A165E series of emergency stop switches feature a modular construction that allows the switch to be separated for easy wiring but still benefit from the easy handling of a one piece unit. The direct opening mechanism of this E-stop switch has a minimum contact separation of 3mm in accordance with EN60947-5-1.
Push to lock, turn to reset
Direct opening mechanism with minimum contact separation of 3mm in accordance with EN60947-5-1
Safety lock mechanism prevents misuse (no tampering in accordance with EN418)
Short mounting depth, less than 28.5mm below panel
30mm pushbutton head
IP65 protection
Blank name plate available separately, yellow vinyl chloride
Approvals
UL, cUL
Standards
EN418, EN60947-5-1