Technical documents
Specifications
Brand
OmronMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
1NC
Push Button Actuation
Twist Release
Series
A165E
Illuminated
No
IP Rating
IP65
Colour
Red
Supply Current
5A
Auxiliary Contacts
NO
Push Button Material
Plastic
Pole and Throw Configuration
SPST
Distrelec Product Id
30069108
Country of Origin
Japan
You may be interested in
APEM A01ES Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP65Brand: APEM
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Omron A165E Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP65
1
P.O.A.
Omron A165E Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
APEM A01ES Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP65Brand: APEM
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
OmronMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
1NC
Push Button Actuation
Twist Release
Series
A165E
Illuminated
No
IP Rating
IP65
Colour
Red
Supply Current
5A
Auxiliary Contacts
NO
Push Button Material
Plastic
Pole and Throw Configuration
SPST
Distrelec Product Id
30069108
Country of Origin
Japan
You may be interested in
APEM A01ES Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP65Brand: APEM
P.O.A.Each (ex VAT)