Technical documents
Specifications
Brand
OmronSeries
A22E
Manufacturer k.i.m.
Omron
Push Button Actuation
Twist Release
Push Button Material
Plastic
IP Rating
IP65
Illuminated
Yes
Series
A22E
Push Button Material
Plastic
Country of Origin
Japan
Product details
A22E Series Emergency Stop Switch
The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.
Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated
Completely Assembled Models
Non-lighted, 818-2009, 861-4616, 757-9089, 549-479, 841-1809 & 861-4610 (with Emergency Off legend)
Lighted, without voltage reduction unit, 757-9092 & 757-9095
Switch with Integrated Control Box
Operation Units only
Switch Units only
Without voltage reduction unit, 861-4629 & 861-4622
With voltage reduction unit, 861-4626
Accessories
LED lamp, Red, 24 Vac/dc, 861-4635
Emergency Stop legend plate, 60mm dia. 757-9109
Emergency Off legend plate, 60mm dia. 746-7160
Control Box, yellow, 1 hole, 746-7179
E-Stop Shroud with Emergency Off legend, yellow, 746-7172
E-Stop Shroud, yellow, 746-7176 (no spacers) & 746-7185 (2 spacers)
Approvals
UL, cUL, TUV, CCC.
Standards
UL508 C22.2 No.14, EN60947-5-1 & EN60947-5-5 (certified direct opening mechanism), GB14048.5, EN60947-5-1.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSeries
A22E
Manufacturer k.i.m.
Omron
Push Button Actuation
Twist Release
Push Button Material
Plastic
IP Rating
IP65
Illuminated
Yes
Series
A22E
Push Button Material
Plastic
Country of Origin
Japan
Product details
A22E Series Emergency Stop Switch
The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.
Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated
Completely Assembled Models
Non-lighted, 818-2009, 861-4616, 757-9089, 549-479, 841-1809 & 861-4610 (with Emergency Off legend)
Lighted, without voltage reduction unit, 757-9092 & 757-9095
Switch with Integrated Control Box
Operation Units only
Switch Units only
Without voltage reduction unit, 861-4629 & 861-4622
With voltage reduction unit, 861-4626
Accessories
LED lamp, Red, 24 Vac/dc, 861-4635
Emergency Stop legend plate, 60mm dia. 757-9109
Emergency Off legend plate, 60mm dia. 746-7160
Control Box, yellow, 1 hole, 746-7179
E-Stop Shroud with Emergency Off legend, yellow, 746-7172
E-Stop Shroud, yellow, 746-7176 (no spacers) & 746-7185 (2 spacers)
Approvals
UL, cUL, TUV, CCC.
Standards
UL508 C22.2 No.14, EN60947-5-1 & EN60947-5-5 (certified direct opening mechanism), GB14048.5, EN60947-5-1.