Technical documents
Specifications
Brand
OmronMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1NC
Push Button Actuation
Twist Release
Series
A22E
Illuminated
No
IP Rating
IP65
Colour
Red
Auxiliary Contacts
NO
Push Button Material
Plastic
Push Button Diameter
40mm
Pole and Throw Configuration
SPST
Country of Origin
Japan
You may be interested in
APEM A01ES Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP65Brand: APEM
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Omron A22E Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65
1
P.O.A.
Omron A22E Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
APEM A01ES Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP65Brand: APEM
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
OmronMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1NC
Push Button Actuation
Twist Release
Series
A22E
Illuminated
No
IP Rating
IP65
Colour
Red
Auxiliary Contacts
NO
Push Button Material
Plastic
Push Button Diameter
40mm
Pole and Throw Configuration
SPST
Country of Origin
Japan
You may be interested in
APEM A01ES Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP65Brand: APEM
P.O.A.Each (ex VAT)