Omron A22E Series Twist Release Emergency Stop Push Button, Panel Mount, 2NC, IP65

RS Stock No.: 549-479Brand: OmronManufacturers Part No.: A22E-M-02Distrelec Article No.: 30069109
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Omron

Mounting Type

Panel Mount

Contact Configuration

2NC

Push Button Actuation

Twist Release

Illuminated

No

Series

A22E

IP Rating

IP65

Colour

Red

Depth

86.7mm

Auxiliary Contacts

NO

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Push Button Material

Plastic

Distrelec Product Id

30069109

Series

A22E

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron A22E Series Twist Release Emergency Stop Push Button, Panel Mount, 2NC, IP65

P.O.A.

Omron A22E Series Twist Release Emergency Stop Push Button, Panel Mount, 2NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Mounting Type

Panel Mount

Contact Configuration

2NC

Push Button Actuation

Twist Release

Illuminated

No

Series

A22E

IP Rating

IP65

Colour

Red

Depth

86.7mm

Auxiliary Contacts

NO

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Push Button Material

Plastic

Distrelec Product Id

30069109

Series

A22E

Country of Origin

Japan