Omron A22NE Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 3 NC

RS Stock No.: 215-7706Brand: OmronManufacturers Part No.: A22NE-M-P222-N
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Omron

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

3 NC

Push Button Actuation

Twist Release

Series

A22NE

Illuminated

No

Colour

Red

Push Button Shape

Round

Stock information temporarily unavailable.

P.O.A.

Omron A22NE Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 3 NC

P.O.A.

Omron A22NE Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 3 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

3 NC

Push Button Actuation

Twist Release

Series

A22NE

Illuminated

No

Colour

Red

Push Button Shape

Round