Omron A22N Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, DPST, IP66

RS Stock No.: 187-2498Brand: OmronManufacturers Part No.: A22NL-RPM-TGA-P101-GC
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Omron

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

A22N

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPST

Push Button Style

Round

IP Rating

IP66

Push Button Diameter

28.8mm

Push Button Material

Metal

Manufacturer Part No.

A22NL-RPM-TGA-P101-GC

Minimum Operating Temperature

-25°C

Maximum DC Voltage

24V

Terminal Type

Screw

Maximum AC Voltage

440V

Maximum Operating Temperature

+55°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Omron A22N Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, DPST, IP66

P.O.A.

Omron A22N Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, DPST, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

A22N

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPST

Push Button Style

Round

IP Rating

IP66

Push Button Diameter

28.8mm

Push Button Material

Metal

Manufacturer Part No.

A22NL-RPM-TGA-P101-GC

Minimum Operating Temperature

-25°C

Maximum DC Voltage

24V

Terminal Type

Screw

Maximum AC Voltage

440V

Maximum Operating Temperature

+55°C

Country of Origin

Taiwan, Province Of China