Omron LED Reflector Bulb

RS Stock No.: 265-5288Brand: OmronManufacturers Part No.: A22NZ-L-OA
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

Omron

Illuminated

Yes

Mounting Type

Plug In

Series

A22NZ

LED Colour

Orange

Voltage Rating

6V dc

Manufacturer Part No.

A22NZ-L-OA

Country of Origin

Taiwan, Province Of China

P.O.A.

Omron LED Reflector Bulb

P.O.A.

Omron LED Reflector Bulb

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Illuminated

Yes

Mounting Type

Plug In

Series

A22NZ

LED Colour

Orange

Voltage Rating

6V dc

Manufacturer Part No.

A22NZ-L-OA

Country of Origin

Taiwan, Province Of China