Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Shroud, For Use With A22E E-Stop

RS Stock No.: 746-7172Brand: OmronManufacturers Part No.: A22Z-EG1
brand-logo
View all in Push Button Guards & Covers

Technical documents

Specifications

Brand

Omron

Accessory Type

Shroud

For Use With

A22E E-Stop

Colour

Yellow

Diameter

90mm

Series

A22Z

Country of Origin

Japan

Product details

A22E Series Emergency Stop Switch

The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.

Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated

Completely Assembled Models

Non-lighted, 818-2009, 861-4616, 757-9089, 549-479, 841-1809 & 861-4610 (with Emergency Off legend)
Lighted, without voltage reduction unit, 757-9092 & 757-9095

Switch with Integrated Control Box

Non-lighted, 746-7154 & 746-7163

Operation Units only

Non-lighted 746-7166 & 746-7157
Lighted 746-7150

Switch Units only

Without voltage reduction unit, 861-4629 & 861-4622
With voltage reduction unit, 861-4626

Accessories

LED lamp, Red, 24 Vac/dc, 861-4635
Emergency Stop legend plate, 60mm dia. 757-9109
Emergency Off legend plate, 60mm dia. 746-7160
Control Box, yellow, 1 hole, 746-7179
E-Stop Shroud with Emergency Off legend, yellow, 746-7172
E-Stop Shroud, yellow, 746-7176 (no spacers) & 746-7185 (2 spacers)

Approvals

UL, cUL, TUV, CCC.

Standards

UL508 C22.2 No.14, EN60947-5-1 & EN60947-5-5 (certified direct opening mechanism), GB14048.5, EN60947-5-1.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Shroud, For Use With A22E E-Stop

P.O.A.

Omron Shroud, For Use With A22E E-Stop
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Accessory Type

Shroud

For Use With

A22E E-Stop

Colour

Yellow

Diameter

90mm

Series

A22Z

Country of Origin

Japan

Product details

A22E Series Emergency Stop Switch

The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.

Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated

Completely Assembled Models

Non-lighted, 818-2009, 861-4616, 757-9089, 549-479, 841-1809 & 861-4610 (with Emergency Off legend)
Lighted, without voltage reduction unit, 757-9092 & 757-9095

Switch with Integrated Control Box

Non-lighted, 746-7154 & 746-7163

Operation Units only

Non-lighted 746-7166 & 746-7157
Lighted 746-7150

Switch Units only

Without voltage reduction unit, 861-4629 & 861-4622
With voltage reduction unit, 861-4626

Accessories

LED lamp, Red, 24 Vac/dc, 861-4635
Emergency Stop legend plate, 60mm dia. 757-9109
Emergency Off legend plate, 60mm dia. 746-7160
Control Box, yellow, 1 hole, 746-7179
E-Stop Shroud with Emergency Off legend, yellow, 746-7172
E-Stop Shroud, yellow, 746-7176 (no spacers) & 746-7185 (2 spacers)

Approvals

UL, cUL, TUV, CCC.

Standards

UL508 C22.2 No.14, EN60947-5-1 & EN60947-5-5 (certified direct opening mechanism), GB14048.5, EN60947-5-1.

You may be interested in